


AC0603KRX7R9BB392 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB392TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB392CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB392 |
Description | CAP CER 3900PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24000 | RM2.40 |
| 50 | RM0.16700 | RM8.35 |
| 100 | RM0.14420 | RM14.42 |
| 500 | RM0.10630 | RM53.15 |
| 1,000 | RM0.09456 | RM94.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07339 | RM293.56 |
| 8,000 | RM0.06722 | RM537.76 |
| 12,000 | RM0.06413 | RM769.56 |
| 20,000 | RM0.06071 | RM1,214.20 |
| 28,000 | RM0.05871 | RM1,643.88 |
| 40,000 | RM0.05679 | RM2,271.60 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

