
AC0612JR-0762RL | |
|---|---|
DigiKey Part Number | 13-AC0612JR-0762RLTR-ND - Tape & Reel (TR) 13-AC0612JR-0762RLCT-ND - Cut Tape (CT) 13-AC0612JR-0762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612JR-0762RL |
Description | RES 62 OHM 5% 3/4W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.29600 | RM2.96 |
| 25 | RM0.23160 | RM5.79 |
| 50 | RM0.19460 | RM9.73 |
| 100 | RM0.16590 | RM16.59 |
| 250 | RM0.13696 | RM34.24 |
| 500 | RM0.12032 | RM60.16 |
| 1,000 | RM0.10713 | RM107.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08613 | RM430.65 |
| 10,000 | RM0.08002 | RM800.20 |
| 15,000 | RM0.07704 | RM1,155.60 |
| 25,000 | RM0.07382 | RM1,845.50 |
| 35,000 | RM0.07197 | RM2,518.95 |
| 50,000 | RM0.07023 | RM3,511.50 |
| 60,000 | RM0.06941 | RM4,164.60 |
| 120,000 | RM0.06672 | RM8,006.40 |
| 125,000 | RM0.06658 | RM8,322.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

