
AC0805CRNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 13-AC0805CRNPO9BN3R9TR-ND - Tape & Reel (TR) 13-AC0805CRNPO9BN3R9CT-ND - Cut Tape (CT) 13-AC0805CRNPO9BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805CRNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805CRNPO9BN3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38200 | RM3.82 |
| 50 | RM0.27100 | RM13.55 |
| 100 | RM0.23640 | RM23.64 |
| 500 | RM0.17848 | RM89.24 |
| 1,000 | RM0.16063 | RM160.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12758 | RM510.32 |
| 8,000 | RM0.11816 | RM945.28 |
| 12,000 | RM0.11345 | RM1,361.40 |
| 20,000 | RM0.10822 | RM2,164.40 |
| 28,000 | RM0.10517 | RM2,944.76 |
| 40,000 | RM0.10223 | RM4,089.20 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

