
AC0805FR-071K58L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-071K58LTR-ND - Tape & Reel (TR) 13-AC0805FR-071K58LCT-ND - Cut Tape (CT) 13-AC0805FR-071K58LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-071K58L |
Description | RES 1.58K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.11040 | RM2.76 |
| 50 | RM0.08980 | RM4.49 |
| 100 | RM0.07410 | RM7.41 |
| 250 | RM0.05848 | RM14.62 |
| 500 | RM0.04964 | RM24.82 |
| 1,000 | RM0.04267 | RM42.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02984 | RM149.20 |
| 10,000 | RM0.02684 | RM268.40 |
| 15,000 | RM0.02538 | RM380.70 |
| 25,000 | RM0.02379 | RM594.75 |
| 35,000 | RM0.02289 | RM801.15 |
| 50,000 | RM0.02204 | RM1,102.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

