
AC0805FR-071R2L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-071R2LTR-ND - Tape & Reel (TR) 13-AC0805FR-071R2LCT-ND - Cut Tape (CT) 13-AC0805FR-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-071R2L |
Description | RES SMD 1.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-071R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.21700 | RM2.17 |
| 25 | RM0.16560 | RM4.14 |
| 50 | RM0.13800 | RM6.90 |
| 100 | RM0.11540 | RM11.54 |
| 250 | RM0.09328 | RM23.32 |
| 500 | RM0.08062 | RM40.31 |
| 1,000 | RM0.07057 | RM70.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05154 | RM257.70 |
| 10,000 | RM0.04719 | RM471.90 |
| 15,000 | RM0.04506 | RM675.90 |
| 25,000 | RM0.04276 | RM1,069.00 |
| 35,000 | RM0.04145 | RM1,450.75 |
| 50,000 | RM0.04020 | RM2,010.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

