27.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0727K4L

DigiKey Part Number
13-AC0805FR-0727K4LTR-ND - Tape & Reel (TR)
13-AC0805FR-0727K4LCT-ND - Cut Tape (CT)
13-AC0805FR-0727K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-0727K4L
Description
RES SMD 27.4K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0727K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,169
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
25RM0.11040RM2.76
50RM0.08980RM4.49
100RM0.07410RM7.41
250RM0.05848RM14.62
500RM0.04964RM24.82
1,000RM0.04267RM42.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02984RM149.20
10,000RM0.02684RM268.40
15,000RM0.02538RM380.70
25,000RM0.02379RM594.75
35,000RM0.02289RM801.15
50,000RM0.02204RM1,102.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900