
RT0603DRE07352RL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07352RLTR-ND - Tape & Reel (TR) 13-RT0603DRE07352RLCT-ND - Cut Tape (CT) 13-RT0603DRE07352RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07352RL |
Description | RES 352 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 352 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07352RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 25 | RM0.07560 | RM1.89 |
| 50 | RM0.07100 | RM3.55 |
| 100 | RM0.06740 | RM6.74 |
| 250 | RM0.06240 | RM15.60 |
| 500 | RM0.05894 | RM29.47 |
| 1,000 | RM0.05575 | RM55.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04693 | RM234.65 |
| 10,000 | RM0.04469 | RM446.90 |
| 15,000 | RM0.04349 | RM652.35 |
| 25,000 | RM0.04208 | RM1,052.00 |
| 35,000 | RM0.04122 | RM1,442.70 |
| 50,000 | RM0.04037 | RM2,018.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

