
AC0805FR-072RL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-072RLTR-ND - Tape & Reel (TR) 13-AC0805FR-072RLCT-ND - Cut Tape (CT) 13-AC0805FR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-072RL |
Description | RES SMD 2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 25 | RM0.11200 | RM2.80 |
| 50 | RM0.09620 | RM4.81 |
| 100 | RM0.08430 | RM8.43 |
| 250 | RM0.07596 | RM18.99 |
| 1,000 | RM0.06659 | RM66.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06430 | RM321.50 |
| 10,000 | RM0.04421 | RM442.10 |
| 15,000 | RM0.04019 | RM602.85 |
| 25,000 | RM0.03617 | RM904.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

