AC0805FR-07340RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31881
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.06019
Datasheet

Similar


YAGEO
In Stock: 86,475
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 20,911
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.12914
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08623
Datasheet

Similar


Panasonic Industry
In Stock: 30,860
Unit Price: RM0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.19024
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05864
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.12046
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04588
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6,513
Unit Price: RM0.39000
Datasheet
340 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-07340RL

DigiKey Part Number
AC0805FR-07340RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805FR-07340RL
Description
RES SMD 340 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
340 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-07340RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02984RM149.20
Manufacturers Standard Package
Unit Price without VAT:RM0.02984
Unit Price with VAT:RM0.03282