
AR0805FR-07100RL | |
|---|---|
DigiKey Part Number | 13-AR0805FR-07100RLTR-ND - Tape & Reel (TR) 13-AR0805FR-07100RLCT-ND - Cut Tape (CT) 13-AR0805FR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805FR-07100RL |
Description | RES SMD 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72500 | RM7.25 |
| 25 | RM0.69200 | RM17.30 |
| 50 | RM0.65880 | RM32.94 |
| 100 | RM0.44600 | RM44.60 |
| 250 | RM0.43200 | RM108.00 |
| 500 | RM0.41796 | RM208.98 |
| 1,000 | RM0.37375 | RM373.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.35365 | RM1,768.25 |
| 10,000 | RM0.30543 | RM3,054.30 |
| 15,000 | RM0.27940 | RM4,191.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

