
ULV4F23SS531 | |
|---|---|
DigiKey Part Number | 141-ULV4F23SS531-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F23SS531 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F23SS531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.40000 | RM73.40 |
| 10 | RM63.35900 | RM633.59 |
| 35 | RM58.45829 | RM2,046.04 |
| 70 | RM55.90629 | RM3,913.44 |
| 105 | RM54.46314 | RM5,718.63 |
| 280 | RM51.11825 | RM14,313.11 |
| 525 | RM49.07890 | RM25,766.42 |
| Unit Price without VAT: | RM73.40000 |
|---|---|
| Unit Price with VAT: | RM80.74000 |



