
AC0805FRNPO0BN391 | |
|---|---|
DigiKey Part Number | 13-AC0805FRNPO0BN391TR-ND - Tape & Reel (TR) 13-AC0805FRNPO0BN391CT-ND - Cut Tape (CT) 13-AC0805FRNPO0BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FRNPO0BN391 |
Description | CAP CER 390PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.49020 | RM24.51 |
| 100 | RM0.43340 | RM43.34 |
| 500 | RM0.33758 | RM168.79 |
| 1,000 | RM0.30811 | RM308.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25137 | RM1,005.48 |
| 8,000 | RM0.23576 | RM1,886.08 |
| 12,000 | RM0.22794 | RM2,735.28 |
| 20,000 | RM0.21927 | RM4,385.40 |
| 28,000 | RM0.21421 | RM5,997.88 |
| 40,000 | RM0.20933 | RM8,373.20 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

