AC0805JR-07130KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.05592
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31881
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.06100
Datasheet

Similar


YAGEO
In Stock: 99,302
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 14,402
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 17,100
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 7,325
Unit Price: RM0.83000
Datasheet

Similar


Vishay Dale
In Stock: 4,908
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 39,294
Unit Price: RM0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.21054
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.13929
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 2,986
Unit Price: RM0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05154
Datasheet

Similar


Vishay Dale
In Stock: 4,382
Unit Price: RM0.83000
Datasheet
130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-07130KL

DigiKey Part Number
AC0805JR-07130KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805JR-07130KL
Description
RES SMD 130K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-07130KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04019RM200.95
Manufacturers Standard Package
Unit Price without VAT:RM0.04019
Unit Price with VAT:RM0.04421