
AC0805JR-0720RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-0720RLTR-ND - Tape & Reel (TR) 13-AC0805JR-0720RLCT-ND - Cut Tape (CT) 13-AC0805JR-0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-0720RL |
Description | RES SMD 20 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04300 | RM0.43 |
| 25 | RM0.04240 | RM1.06 |
| 50 | RM0.04020 | RM2.01 |
| 100 | RM0.03590 | RM3.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03215 | RM160.75 |
| 10,000 | RM0.02813 | RM281.30 |
| 15,000 | RM0.02210 | RM331.50 |
| 25,000 | RM0.01608 | RM402.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

