
AC0805JR-130RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-130RLTR-ND - Tape & Reel (TR) 13-AC0805JR-130RLCT-ND - Cut Tape (CT) 13-AC0805JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-130RL |
Description | RES 0 OHM JUMPER 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07500 | RM0.75 |
| 25 | RM0.06320 | RM1.58 |
| 50 | RM0.05440 | RM2.72 |
| 100 | RM0.04770 | RM4.77 |
| 250 | RM0.04036 | RM10.09 |
| 500 | RM0.03554 | RM17.77 |
| 1,000 | RM0.03152 | RM31.52 |
| 5,000 | RM0.02433 | RM121.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.01996 | RM399.20 |
| 40,000 | RM0.01825 | RM730.00 |
| 60,000 | RM0.01737 | RM1,042.20 |
| 100,000 | RM0.01638 | RM1,638.00 |
| 140,000 | RM0.01579 | RM2,210.60 |
| 200,000 | RM0.01521 | RM3,042.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

