
RC0402BR-072KL | |
|---|---|
DigiKey Part Number | 13-RC0402BR-072KLTR-ND - Tape & Reel (TR) 13-RC0402BR-072KLCT-ND - Cut Tape (CT) 13-RC0402BR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-072KL |
Description | RES 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.59500 | RM5.95 |
| 25 | RM0.47920 | RM11.98 |
| 50 | RM0.41300 | RM20.65 |
| 100 | RM0.36130 | RM36.13 |
| 250 | RM0.30888 | RM77.22 |
| 500 | RM0.27872 | RM139.36 |
| 1,000 | RM0.25476 | RM254.76 |
| 5,000 | RM0.21645 | RM1,082.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19366 | RM1,936.60 |
| 20,000 | RM0.18528 | RM3,705.60 |
| 30,000 | RM0.18119 | RM5,435.70 |
| 50,000 | RM0.17676 | RM8,838.00 |
| 70,000 | RM0.17422 | RM12,195.40 |
| 100,000 | RM0.17182 | RM17,182.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

