
AC0805JRNPO0BN561 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN561TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN561CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN561 |
Description | CAP CER 560PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56700 | RM5.67 |
| 50 | RM0.40820 | RM20.41 |
| 100 | RM0.35930 | RM35.93 |
| 500 | RM0.27746 | RM138.73 |
| 1,000 | RM0.25216 | RM252.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20407 | RM816.28 |
| 8,000 | RM0.19068 | RM1,525.44 |
| 12,000 | RM0.18398 | RM2,207.76 |
| 20,000 | RM0.17655 | RM3,531.00 |
| 28,000 | RM0.17221 | RM4,821.88 |
| 40,000 | RM0.16803 | RM6,721.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

