
AC0805JRNPO9BN121 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN121TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN121CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.27200 | RM2.72 |
| 50 | RM0.18760 | RM9.38 |
| 100 | RM0.16230 | RM16.23 |
| 500 | RM0.12018 | RM60.09 |
| 1,000 | RM0.10721 | RM107.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08369 | RM334.76 |
| 8,000 | RM0.07686 | RM614.88 |
| 12,000 | RM0.07344 | RM881.28 |
| 20,000 | RM0.06965 | RM1,393.00 |
| 28,000 | RM0.06743 | RM1,888.04 |
| 40,000 | RM0.06531 | RM2,612.40 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

