
AC0805JRNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN150TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN150CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32700 | RM3.27 |
| 50 | RM0.22940 | RM11.47 |
| 100 | RM0.19980 | RM19.98 |
| 500 | RM0.14940 | RM74.70 |
| 1,000 | RM0.13396 | RM133.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10557 | RM422.28 |
| 8,000 | RM0.09741 | RM779.28 |
| 12,000 | RM0.09332 | RM1,119.84 |
| 20,000 | RM0.08880 | RM1,776.00 |
| 28,000 | RM0.08616 | RM2,412.48 |
| 40,000 | RM0.08361 | RM3,344.40 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

