390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO9BN391

DigiKey Part Number
13-AC0805JRNPO9BN391TR-ND - Tape & Reel (TR)
13-AC0805JRNPO9BN391CT-ND - Cut Tape (CT)
13-AC0805JRNPO9BN391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO9BN391
Description
CAP CER 390PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO9BN391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,084
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.43700RM4.37
50RM0.31040RM15.52
100RM0.27150RM27.15
500RM0.20646RM103.23
1,000RM0.18644RM186.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.14903RM596.12
8,000RM0.13844RM1,107.52
12,000RM0.13314RM1,597.68
20,000RM0.12727RM2,545.40
28,000RM0.12384RM3,467.52
40,000RM0.12053RM4,821.20
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500