68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO9BN680

DigiKey Part Number
13-AC0805JRNPO9BN680TR-ND - Tape & Reel (TR)
13-AC0805JRNPO9BN680CT-ND - Cut Tape (CT)
13-AC0805JRNPO9BN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO9BN680
Description
CAP CER 68PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO9BN680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,456
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32700RM3.27
50RM0.22940RM11.47
100RM0.19980RM19.98
500RM0.14940RM74.70
1,000RM0.13396RM133.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10557RM422.28
8,000RM0.09741RM779.28
12,000RM0.09332RM1,119.84
20,000RM0.08880RM1,776.00
28,000RM0.08616RM2,412.48
40,000RM0.08361RM3,344.40
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900