2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KFX7R7BB225

DigiKey Part Number
13-AC0805KFX7R7BB225TR-ND - Tape & Reel (TR)
13-AC0805KFX7R7BB225CT-ND - Cut Tape (CT)
13-AC0805KFX7R7BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KFX7R7BB225
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,935
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.21400RM12.14
50RM0.90700RM45.35
100RM0.81320RM81.32
500RM0.65436RM327.18
1,000RM0.60534RM605.34
2,500RM0.55365RM1,384.12
5,000RM0.52249RM2,612.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.47319RM4,731.90
20,000RM0.45308RM9,061.60
30,000RM0.44302RM13,290.60
50,000RM0.43185RM21,592.50
70,000RM0.42532RM29,772.40
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100