


AC0805KKX7R0BB333 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R0BB333TR-ND - Tape & Reel (TR) 13-AC0805KKX7R0BB333CT-ND - Cut Tape (CT) 13-AC0805KKX7R0BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R0BB333 |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R0BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.51600 | RM5.16 |
| 50 | RM0.36880 | RM18.44 |
| 100 | RM0.32430 | RM32.43 |
| 500 | RM0.24892 | RM124.46 |
| 1,000 | RM0.22568 | RM225.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18769 | RM563.07 |
| 6,000 | RM0.17436 | RM1,046.16 |
| 9,000 | RM0.16769 | RM1,509.21 |
| 15,000 | RM0.16030 | RM2,404.50 |
| 21,000 | RM0.15598 | RM3,275.58 |
| 30,000 | RM0.15182 | RM4,554.60 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

