Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AC0805KKX7R7BB334 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R7BB334TR-ND - Tape & Reel (TR) 13-AC0805KKX7R7BB334CT-ND - Cut Tape (CT) 13-AC0805KKX7R7BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R7BB334 |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R7BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40500 | RM20.25 |
| 100 | RM0.35660 | RM35.66 |
| 500 | RM0.27502 | RM137.51 |
| 1,000 | RM0.24991 | RM249.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20852 | RM625.56 |
| 6,000 | RM0.19410 | RM1,164.60 |
| 9,000 | RM0.18688 | RM1,681.92 |
| 15,000 | RM0.17888 | RM2,683.20 |
| 21,000 | RM0.17421 | RM3,658.41 |
| 30,000 | RM0.16971 | RM5,091.30 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |








