0.18 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R6BB184

DigiKey Part Number
13-CC0402KRX5R6BB184TR-ND - Tape & Reel (TR)
13-CC0402KRX5R6BB184CT-ND - Cut Tape (CT)
13-CC0402KRX5R6BB184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R6BB184
Description
CAP CER 0.18UF 10V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R6BB184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,137
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.25200RM2.52
50RM0.17580RM8.79
100RM0.15170RM15.17
500RM0.11198RM55.99
1,000RM0.09976RM99.76
2,500RM0.08690RM217.25
5,000RM0.07916RM395.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06934RM693.40
20,000RM0.06436RM1,287.20
30,000RM0.06187RM1,856.10
50,000RM0.05911RM2,955.50
70,000RM0.05750RM4,025.00
100,000RM0.05595RM5,595.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700