


AC0805KKX7R9BB563 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R9BB563TR-ND - Tape & Reel (TR) 13-AC0805KKX7R9BB563CT-ND - Cut Tape (CT) 13-AC0805KKX7R9BB563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R9BB563 |
Description | CAP CER 0.056UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R9BB563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.93000 | RM9.30 |
| 50 | RM0.68480 | RM34.24 |
| 100 | RM0.60950 | RM60.95 |
| 500 | RM0.48360 | RM241.80 |
| 1,000 | RM0.44463 | RM444.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37773 | RM1,133.19 |
| 6,000 | RM0.35536 | RM2,132.16 |
| 9,000 | RM0.34415 | RM3,097.35 |
| 15,000 | RM0.33173 | RM4,975.95 |
| 21,000 | RM0.32448 | RM6,814.08 |
| 30,000 | RM0.31749 | RM9,524.70 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

