


AC0805KRX7R7BB223 | |
|---|---|
DigiKey Part Number | 311-3163-2-ND - Tape & Reel (TR) 311-3163-1-ND - Cut Tape (CT) 311-3163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R7BB223 |
Description | CAP CER 0.022UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R7BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.41800 | RM4.18 |
| 50 | RM0.29620 | RM14.81 |
| 100 | RM0.25890 | RM25.89 |
| 500 | RM0.19636 | RM98.18 |
| 1,000 | RM0.17714 | RM177.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14128 | RM565.12 |
| 8,000 | RM0.13110 | RM1,048.80 |
| 12,000 | RM0.12601 | RM1,512.12 |
| 20,000 | RM0.12037 | RM2,407.40 |
| 28,000 | RM0.11707 | RM3,277.96 |
| 40,000 | RM0.11390 | RM4,556.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

