


AC0805KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-3037-2-ND - Tape & Reel (TR) 311-3037-1-ND - Cut Tape (CT) 311-3037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KKX7R9BB104 | YAGEO | 8,143 | 13-AC0805KKX7R9BB104CT-ND | RM0.83000 | Direct |
| AC0805KKX7R0BB104 | YAGEO | 38,760 | 311-3036-1-ND | RM1.02000 | Upgrade |
| 08055C104K4T2A | KYOCERA AVX | 16,297 | 478-KAM21BR71H104KTCT-ND | RM0.55000 | Direct |
| 08055C104K4T4A | KYOCERA AVX | 14,712 | 478-KAM21BR71H104KMCT-ND | RM0.55000 | Direct |
| C0805C104K5RACAUTO | KEMET | 590,251 | 399-6928-1-ND | RM0.67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.41000 | RM4.10 |
| 50 | RM0.28920 | RM14.46 |
| 100 | RM0.25260 | RM25.26 |
| 500 | RM0.19132 | RM95.66 |
| 1,000 | RM0.17249 | RM172.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14428 | RM577.12 |
| 8,000 | RM0.13382 | RM1,070.56 |
| 12,000 | RM0.12858 | RM1,542.96 |
| 20,000 | RM0.12278 | RM2,455.60 |
| 28,000 | RM0.11939 | RM3,342.92 |
| 40,000 | RM0.11613 | RM4,645.20 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

