


AC0805KRX7R9BB823 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R9BB823TR-ND - Tape & Reel (TR) 13-AC0805KRX7R9BB823CT-ND - Cut Tape (CT) 13-AC0805KRX7R9BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB823 |
Description | CAP CER 0.082UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69700 | RM6.97 |
| 50 | RM0.50740 | RM25.37 |
| 100 | RM0.44880 | RM44.88 |
| 500 | RM0.35034 | RM175.17 |
| 1,000 | RM0.31997 | RM319.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26143 | RM1,045.72 |
| 8,000 | RM0.24535 | RM1,962.80 |
| 12,000 | RM0.23730 | RM2,847.60 |
| 20,000 | RM0.22838 | RM4,567.60 |
| 28,000 | RM0.22317 | RM6,248.76 |
| 40,000 | RM0.21815 | RM8,726.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

