
AF0402FR-07475RL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07475RLTR-ND - Tape & Reel (TR) 13-AF0402FR-07475RLCT-ND - Cut Tape (CT) 13-AF0402FR-07475RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07475RL |
Description | RES SMD 475 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07475RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.03900 | RM0.39 |
| 25 | RM0.03800 | RM0.95 |
| 50 | RM0.03620 | RM1.81 |
| 100 | RM0.03470 | RM3.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02411 | RM241.10 |
| 20,000 | RM0.02406 | RM481.20 |
| 30,000 | RM0.02290 | RM687.00 |
| 50,000 | RM0.02284 | RM1,142.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

