AC1206FR-07169KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.10199
Datasheet

Similar


YAGEO
In Stock: 9,060
Unit Price: RM0.39000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 8,990
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 24,770
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 11,319
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.22634
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.09486
Datasheet

Similar


Panasonic Industry
In Stock: 27,270
Unit Price: RM0.71000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.40478
Datasheet
169 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07169KL

DigiKey Part Number
AC1206FR-07169KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206FR-07169KL
Description
RES SMD 169K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
169 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07169KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04690RM234.50
Manufacturers Standard Package
Unit Price without VAT:RM0.04690
Unit Price with VAT:RM0.05159