
AC1206FR-071R3L | |
|---|---|
DigiKey Part Number | YAG3834TR-ND - Tape & Reel (TR) YAG3834CT-ND - Cut Tape (CT) YAG3834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071R3L |
Description | RES SMD 1.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.30700 | RM3.07 |
| 25 | RM0.23800 | RM5.95 |
| 50 | RM0.20020 | RM10.01 |
| 100 | RM0.17020 | RM17.02 |
| 250 | RM0.14028 | RM35.07 |
| 500 | RM0.12308 | RM61.54 |
| 1,000 | RM0.10949 | RM109.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08280 | RM414.00 |
| 10,000 | RM0.07684 | RM768.40 |
| 15,000 | RM0.07394 | RM1,109.10 |
| 25,000 | RM0.07080 | RM1,770.00 |
| 35,000 | RM0.06900 | RM2,415.00 |
| 50,000 | RM0.06730 | RM3,365.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

