Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-07267RL | |
|---|---|
DigiKey Part Number | AC1206FR-07267RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07267RL |
Description | RES SMD 267 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07267RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04690 | RM234.50 |
| Unit Price without VAT: | RM0.04690 |
|---|---|
| Unit Price with VAT: | RM0.05159 |









