2.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-072R1L

DigiKey Part Number
13-AC1206FR-072R1LTR-ND - Tape & Reel (TR)
13-AC1206FR-072R1LCT-ND - Cut Tape (CT)
13-AC1206FR-072R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-072R1L
Description
RES 2.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.30700RM3.07
25RM0.23800RM5.95
50RM0.20020RM10.01
100RM0.17020RM17.02
250RM0.14028RM35.07
500RM0.12308RM61.54
1,000RM0.10949RM109.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08280RM414.00
10,000RM0.07684RM768.40
15,000RM0.07394RM1,109.10
25,000RM0.07080RM1,770.00
35,000RM0.06900RM2,415.00
50,000RM0.06730RM3,365.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300