
AC1206FR-07360KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-07360KLTR-ND - Tape & Reel (TR) 13-AC1206FR-07360KLCT-ND - Cut Tape (CT) 13-AC1206FR-07360KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07360KL |
Description | RES SMD 360K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07360KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20100 | RM2.01 |
| 25 | RM0.15440 | RM3.86 |
| 50 | RM0.12760 | RM6.38 |
| 100 | RM0.10680 | RM10.68 |
| 250 | RM0.08604 | RM21.51 |
| 500 | RM0.07408 | RM37.04 |
| 1,000 | RM0.06469 | RM64.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04690 | RM234.50 |
| 10,000 | RM0.04280 | RM428.00 |
| 15,000 | RM0.04081 | RM612.15 |
| 25,000 | RM0.03866 | RM966.50 |
| 35,000 | RM0.03742 | RM1,309.70 |
| 50,000 | RM0.03626 | RM1,813.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

