
RSF-50JT-52-47K | |
|---|---|
DigiKey Part Number | 13-RSF-50JT-52-47KCT-ND - Cut Tape (CT) 13-RSF-50JT-52-47KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF-50JT-52-47K |
Description | RES 47K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.27720 | RM6.93 |
| 50 | RM0.24420 | RM12.21 |
| 100 | RM0.21590 | RM21.59 |
| 250 | RM0.18424 | RM46.06 |
| 500 | RM0.16462 | RM82.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.14495 | RM144.95 |
| 2,000 | RM0.13097 | RM261.94 |
| 3,000 | RM0.12377 | RM371.31 |
| 5,000 | RM0.11564 | RM578.20 |
| 7,000 | RM0.11079 | RM775.53 |
| 10,000 | RM0.10605 | RM1,060.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

