
RC1206FR-13562RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13562RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13562RLCT-ND - Cut Tape (CT) 13-RC1206FR-13562RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13562RL |
Description | RES 562 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13562RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 25 | RM0.13080 | RM3.27 |
| 50 | RM0.10720 | RM5.36 |
| 100 | RM0.08870 | RM8.87 |
| 250 | RM0.07076 | RM17.69 |
| 500 | RM0.06044 | RM30.22 |
| 1,000 | RM0.05236 | RM52.36 |
| 5,000 | RM0.03953 | RM197.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03100 | RM620.00 |
| 40,000 | RM0.02879 | RM1,151.60 |
| 60,000 | RM0.02772 | RM1,663.20 |
| 100,000 | RM0.02655 | RM2,655.00 |
| 140,000 | RM0.02588 | RM3,623.20 |
| 200,000 | RM0.02525 | RM5,050.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

