
CC1206JKNPOCBN121 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOCBN121TR-ND - Tape & Reel (TR) 13-CC1206JKNPOCBN121CT-ND - Cut Tape (CT) 13-CC1206JKNPOCBN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN121 |
Description | CAP CER 120PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11500 | RM11.15 |
| 50 | RM0.82900 | RM41.45 |
| 100 | RM0.74150 | RM74.15 |
| 500 | RM0.59400 | RM297.00 |
| 1,000 | RM0.54849 | RM548.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.46882 | RM1,406.46 |
| 6,000 | RM0.44264 | RM2,655.84 |
| 9,000 | RM0.42953 | RM3,865.77 |
| 15,000 | RM0.41499 | RM6,224.85 |
| 21,000 | RM0.40649 | RM8,536.29 |
| 30,000 | RM0.39832 | RM11,949.60 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

