AC1206FR-079K31L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.10199
Datasheet

Similar


YAGEO
In Stock: 6,761
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.04280
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 4,115
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 18,900
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 18,971
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.23252
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.10278
Datasheet

Similar


Panasonic Industry
In Stock: 47,835
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.27243
Datasheet
9.31 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-079K31L

DigiKey Part Number
AC1206FR-079K31L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206FR-079K31L
Description
RES SMD 9.31K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.31 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-079K31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04019RM200.95
Manufacturers Standard Package
Unit Price without VAT:RM0.04019
Unit Price with VAT:RM0.04421