
AC1206JKNPOZBN221 | |
|---|---|
DigiKey Part Number | 13-AC1206JKNPOZBN221TR-ND - Tape & Reel (TR) 13-AC1206JKNPOZBN221CT-ND - Cut Tape (CT) 13-AC1206JKNPOZBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOZBN221 |
Description | CAP CER 220PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JKNPOZBN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C221JBGACAUTO | KEMET | 1,431 | 399-15898-1-ND | RM4.29000 | Direct |
| CGA5C4C0G2J221J060AA | TDK | 15,227 | 445-5781-1-ND | RM1.02000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06000 | RM10.60 |
| 50 | RM0.78640 | RM39.32 |
| 100 | RM0.70290 | RM70.29 |
| 500 | RM0.56146 | RM280.73 |
| 1,000 | RM0.51783 | RM517.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.32061 | RM961.83 |
| 6,000 | RM0.30052 | RM1,803.12 |
| 9,000 | RM0.29046 | RM2,614.14 |
| 15,000 | RM0.27931 | RM4,189.65 |
| 21,000 | RM0.27279 | RM5,728.59 |
| 30,000 | RM0.26652 | RM7,995.60 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

