
AC1206JR-0713KL | |
|---|---|
DigiKey Part Number | 13-AC1206JR-0713KLTR-ND - Tape & Reel (TR) 13-AC1206JR-0713KLCT-ND - Cut Tape (CT) 13-AC1206JR-0713KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0713KL |
Description | RES SMD 13K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0713KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.14040 | RM3.51 |
| 50 | RM0.11580 | RM5.79 |
| 100 | RM0.09650 | RM9.65 |
| 250 | RM0.07724 | RM19.31 |
| 500 | RM0.06620 | RM33.10 |
| 1,000 | RM0.05752 | RM57.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04131 | RM206.55 |
| 10,000 | RM0.03755 | RM375.50 |
| 15,000 | RM0.03573 | RM535.95 |
| 25,000 | RM0.03375 | RM843.75 |
| 35,000 | RM0.03261 | RM1,141.35 |
| 50,000 | RM0.03154 | RM1,577.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

