
AC1206JR-071R6L | |
|---|---|
DigiKey Part Number | 13-AC1206JR-071R6LTR-ND - Tape & Reel (TR) 13-AC1206JR-071R6LCT-ND - Cut Tape (CT) 13-AC1206JR-071R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-071R6L |
Description | RES SMD 1.6 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-071R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28000 | RM2.80 |
| 25 | RM0.21600 | RM5.40 |
| 50 | RM0.18120 | RM9.06 |
| 100 | RM0.15370 | RM15.37 |
| 250 | RM0.12576 | RM31.44 |
| 500 | RM0.10992 | RM54.96 |
| 1,000 | RM0.09736 | RM97.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07297 | RM364.85 |
| 10,000 | RM0.06748 | RM674.80 |
| 15,000 | RM0.06481 | RM972.15 |
| 25,000 | RM0.06192 | RM1,548.00 |
| 35,000 | RM0.06026 | RM2,109.10 |
| 50,000 | RM0.05870 | RM2,935.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

