AC1206JR-07300RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.06045
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.16766
Datasheet

Similar


YAGEO
In Stock: 259,119
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 67,240
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 43,466
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 60,507
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 18,806
Unit Price: RM1.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.09906
Datasheet

Similar


Panasonic Industry
In Stock: 28,416
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.27243
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 34,793
Unit Price: RM0.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.12972
Datasheet
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-07300RL

DigiKey Part Number
YAG3950TR-ND - Tape & Reel (TR)
YAG3950CT-ND - Cut Tape (CT)
YAG3950DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-07300RL
Description
RES SMD 300 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-07300RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.05900RM0.59
25RM0.05840RM1.46
50RM0.05600RM2.80
100RM0.05440RM5.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04421RM221.05
10,000RM0.03617RM361.70
15,000RM0.03014RM452.10
25,000RM0.02411RM602.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900