
AC1206JR-07470KL | |
|---|---|
DigiKey Part Number | YAG3962TR-ND - Tape & Reel (TR) YAG3962CT-ND - Cut Tape (CT) YAG3962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07470KL |
Description | RES SMD 470K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07470KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-07470KL | YAGEO | 86,449 | 311-470KFRCT-ND | RM0.39000 | Similar |
| RC1206JR-07470KL | YAGEO | 26,125 | 311-470KERCT-ND | RM0.39000 | Similar |
| AC1206FR-07470KL | YAGEO | 30,752 | YAG3878CT-ND | RM0.43000 | Parametric Equivalent |
| CRGCQ1206J470K | TE Connectivity Passive Product | 37,886 | A130193CT-ND | RM0.39000 | Direct |
| CHR1206H-470KJ8 | Riedon products by Bourns | 4,750 | 696-1608-1-ND | RM7.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.14040 | RM3.51 |
| 50 | RM0.11580 | RM5.79 |
| 100 | RM0.09650 | RM9.65 |
| 250 | RM0.07724 | RM19.31 |
| 500 | RM0.06620 | RM33.10 |
| 1,000 | RM0.05752 | RM57.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04131 | RM206.55 |
| 10,000 | RM0.03755 | RM375.50 |
| 15,000 | RM0.03573 | RM535.95 |
| 25,000 | RM0.03375 | RM843.75 |
| 35,000 | RM0.03261 | RM1,141.35 |
| 50,000 | RM0.03154 | RM1,577.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

