7.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-077K5L

DigiKey Part Number
13-AC1206JR-077K5LTR-ND - Tape & Reel (TR)
13-AC1206JR-077K5LCT-ND - Cut Tape (CT)
13-AC1206JR-077K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-077K5L
Description
RES SMD 7.5K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-077K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,169
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04131RM206.55
10,000RM0.03755RM375.50
15,000RM0.03573RM535.95
25,000RM0.03375RM843.75
35,000RM0.03261RM1,141.35
50,000RM0.03154RM1,577.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18500RM1.85
25RM0.14040RM3.51
50RM0.11580RM5.79
100RM0.09650RM9.65
250RM0.07724RM19.31
500RM0.06620RM33.10
1,000RM0.05752RM57.52
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.05900RM0.59
25RM0.05840RM1.46
50RM0.05600RM2.80
100RM0.05440RM5.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900