
AC1206JRNPO0BN152 | |
|---|---|
DigiKey Part Number | 13-AC1206JRNPO0BN152TR-ND - Tape & Reel (TR) 13-AC1206JRNPO0BN152CT-ND - Cut Tape (CT) 13-AC1206JRNPO0BN152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO0BN152 |
Description | CAP CER 1500PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO0BN152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76000 | RM7.60 |
| 50 | RM0.55560 | RM27.78 |
| 100 | RM0.49250 | RM49.25 |
| 500 | RM0.38628 | RM193.14 |
| 1,000 | RM0.35350 | RM353.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28997 | RM1,159.88 |
| 8,000 | RM0.27262 | RM2,180.96 |
| 12,000 | RM0.26394 | RM3,167.28 |
| 20,000 | RM0.25431 | RM5,086.20 |
| 28,000 | RM0.24868 | RM6,963.04 |
| 40,000 | RM0.24327 | RM9,730.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

