AC1206JRNPO0BN272 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM3.35712
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM11.42269
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.91123
Datasheet

Upgrade


KEMET
In Stock: 4,533
Unit Price: RM2.52000
Datasheet

Upgrade


KEMET
In Stock: 7,410
Unit Price: RM2.25000
Datasheet

Upgrade


TDK
In Stock: 16,351
Unit Price: RM1.50000
Datasheet
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JRNPO0BN272

DigiKey Part Number
AC1206JRNPO0BN272-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206JRNPO0BN272
Description
CAP CER 2700PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JRNPO0BN272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.28997RM1,159.88
Manufacturers Standard Package
Unit Price without VAT:RM0.28997
Unit Price with VAT:RM0.31897