AC1206JRNPO9BN182 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.28997
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM5.57389
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM19.16924
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.86833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM19.16924
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.86833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.57389
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM19.16924
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.86833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.57389
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM19.16924
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM9.86833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.57389
Datasheet
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JRNPO9BN182

DigiKey Part Number
AC1206JRNPO9BN182-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206JRNPO9BN182
Description
CAP CER 1800PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JRNPO9BN182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.38136RM1,525.44
Manufacturers Standard Package
Unit Price without VAT:RM0.38136
Unit Price with VAT:RM0.41950