
AC1206JRNPOBBN221 | |
|---|---|
DigiKey Part Number | 311-3212-2-ND - Tape & Reel (TR) 311-3212-1-ND - Cut Tape (CT) 311-3212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPOBBN221 |
Description | CAP CER 220PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPOBBN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.93800 | RM9.38 |
| 50 | RM0.69420 | RM34.71 |
| 100 | RM0.61900 | RM61.90 |
| 500 | RM0.49266 | RM246.33 |
| 1,000 | RM0.45365 | RM453.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.39514 | RM1,580.56 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

