


AC1206KKX7R0BB105 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R0BB105TR-ND - Tape & Reel (TR) 13-AC1206KKX7R0BB105CT-ND - Cut Tape (CT) 13-AC1206KKX7R0BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB105 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.86400 | RM18.64 |
| 50 | RM1.42480 | RM71.24 |
| 100 | RM1.29000 | RM129.00 |
| 500 | RM1.06184 | RM530.92 |
| 1,000 | RM0.99142 | RM991.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.88898 | RM1,777.96 |
| 4,000 | RM0.84355 | RM3,374.20 |
| 6,000 | RM0.82078 | RM4,924.68 |
| 10,000 | RM0.79555 | RM7,955.50 |
| 14,000 | RM0.78080 | RM10,931.20 |
| 20,000 | RM0.76662 | RM15,332.40 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

